Image similar
Piece
NBC-M12MRY/2,0-94H/M12FRY
Sensor/actuator cable
Wire connector
Ethernet
M12 plug, right angle
M12 socket, right angle
8
2 m
PUR
48 V AC
50 V DC
8.80 mm
0.85 mm²
M12 plug
M12
M12
Black (RAL 9005)
Y
CuZn
Ni/Au
0.85 mm²
0.15 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1057783
1 pc(s)
8.80 mm
8.80 mm
8.80 mm (max)
48 V
Yes
yes
Datasheet 3562468 Phoenix Contact 1057783 Sensor/actuator cable M12 Wire connector 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3562468 Phoenix Contact 1057783 Sensor/actuator cable M12 Wire connector 2 m No. of pins (RJ): 8 1 pc(s) Piece