Image similar
NBC-1,0-94F/M12FRX
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, right angle
8
1 m
PUR
48 V AC
60 V DC
6.40 mm
0.14 mm²
Socket
M12
M12
Water blue
X
CuZn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1080746
1 pc(s)
6.40 mm
6.60 mm
6.20 mm
6.20 - 6.60 mm
48 V
Yes
yes
Datasheet 3563140 Phoenix Contact 1080746 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3563140 Phoenix Contact 1080746 Sensor/actuator cable M12 1 m No. of pins (RJ): 8 1 pc(s)