Image similar
NBC-2,0-94F/M12FSX
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, straight
8
2 m
PUR
48 V AC
60 V DC
6.40 mm
Open cable end
M12
M12
Water blue
X
CuZn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1080729
1 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3563017 Phoenix Contact 1080729 Sensor/actuator cable M12 2 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3563017 Phoenix Contact 1080729 Sensor/actuator cable M12 2 m No. of pins (RJ): 8 1 pc(s)