• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1045937 Black 50 pc(s)

1/2
Image similar
Packaging type
Piece
Factory colour
Black
AWG max.
14
AWG (min.)
26
Stripping length
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class according to UL 94: V0
  • Width: 4.2 mm
  • Number of floors: 1
  • Number of ports: 2
  • Potential: 1
  • Insulating material: PA
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Over voltage category III
  • Insulating material group: I
  • Maximum power loss at rated condition: 0.56 W.
  • Maximum load current 21 A (at 2.5 mm² cross section)
  • Open side wall: No.
  • Total current max. 21 A.
Packaging type

Piece

Factory colour

Black

AWG max.

14

AWG (min.)

26

Stripping length

8 mm

Stripping length (max.)

10 mm

Dim

(L x W x H) 21.6 x 4.2 x 17.7 mm

Connection

Push-in connector

Manufacturer part #

1045937

Content

50 pc(s)

Clamp width

4.2 mm

Material

PA

Nominal voltage

450 V

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Number of pins

2

Width

4.2 mm

Height

17.7 mm

Length

21.6 mm

Type

PTFIX 2X1,5 BK

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209023 Phoenix Contact 1045937 Black 50 pc(s)

Datasheet 2209023 Phoenix Contact 1045937 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209023 Phoenix Contact 1045937 Black 50 pc(s)

Description

Distributor block, base terminal, nominal voltage: 450 V, nominal current: 17.5 A, connection type: Push-in connection, number of connections: 2, cross-section: 0.14 mm² - 2.5 mm², AWG: 26 - 14, width: 4.2 mm, height: 17.7 mm, color: Black, mounting type: Snap-on mounting rail adapter

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.