Image similar
SACB-C-H180-8/16-50,0PUR SCO P
Connector box
Socket
M12
19
50 m
PUR
120 V AC
120 V DC
10 A
10 A
1 mm²
10.50 mm
1 mm²
Push-fit screw connector
M12
Black (RAL 9005)
Tin plated
1 mm²
0.5 mm²
IP65
IP67
Silicone-free
-25 °C
80 °C
1097669
1 pc(s)
10.50 mm
10.50 mm
10.50 mm (max)
34 mm
25 mm
54 mm
120 V
120 V
not relevant
Datasheet 3563820 Phoenix Contact 1097669 Connector box M12 Socket 50 m No. of pins (RJ): 19 1 pc(s)
User & Safety Instructions 3563820 Phoenix Contact 1097669 Connector box M12 Socket 50 m No. of pins (RJ): 19 1 pc(s)