
Image similar
SACB-C-H180- 8/3-20,0PUR-M8 HD
Connector box
M8
M8
3
20 m
PUR
24 V DC
8 A
8 A
0.75 mm²
7.90 mm
0.75 mm²
Push-fit screw connector
M8
M8
Black (RAL 9005)
Tin plated
0.75 mm²
0.34 mm²
IP67
PUR jacket
-25 °C
80 °C
1197633
1 pc(s)
7.90 mm
7.90 mm
7.90 mm (max)
105 mm
32 mm
30 mm
Black
24 V
24 V
not relevant
Datasheet 3565947 Phoenix Contact 1197633 Connector box M8 20 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3565947 Phoenix Contact 1197633 Connector box M8 20 m No. of pins (RJ): 3 1 pc(s)