Image similar
Piece
SACB-PT-H180- 4/3-M8 HD
Connector box
Push-in spring terminal
M8
M8
3
24 V DC
8 A
8 A
1.5 mm²
6 mm
12 mm
1.5 mm²
Push-fit spring-loaded terminal
M8
M8
Tin plated
1.5 mm²
0.2 mm²
IP67
-25 °C
80 °C
1197651
1 pc(s)
12 mm
12 mm
6 mm
6 - 12 mm
24 V
not relevant
Datasheet 3565993 Phoenix Contact 1197651 Connector box M8 Push-in spring terminal No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 3565993 Phoenix Contact 1197651 Connector box M8 Push-in spring terminal No. of pins (RJ): 3 1 pc(s) Piece