
Image similar
SACB-C-H180-8/ 8-30,0PUR SCO P
Connector box
11
30 m
PUR
120 V AC
120 V DC
10 A
10 A
0.75 mm²
8.50 mm
0.75 mm²
Push-fit screw connector
Black (RAL 9005)
Tin plated
0.34 mm²
IP65
IP67
Silicone-free
-25 °C
80 °C
Screw-on
1143034
25 pc(s)
8.50 mm
8.50 mm
8.50 mm (max)
34 mm
25 mm
54 mm
120 V
120 V
yes
Datasheet 3564860 Phoenix Contact 1143034 Connector box 30 m No. of pins (RJ): 11 25 pc(s)
User & Safety Instructions 3564860 Phoenix Contact 1143034 Connector box 30 m No. of pins (RJ): 11 25 pc(s)