• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197628 Connector box M8 5 m No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Connector box
Connection side A
M8
No. of pins
3
Cable length
5 m
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 10
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: Pluggable screw connection
  • Width 30 mm
  • Height: 32 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Material seal CR/NBR
  • Length 105 mm.
  • Cable outside diameter 7.90 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Cable cross-section: 8x 0.34 mm² (signal line);2x 0.75 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Outer sheath, color: Black RAL 9005
  • Application: Sensor-/actuator-box
  • Other stability: Good resistance to acids, bases and solvents
  • Test voltage 2000 V
  • Number of slots: 8
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 8 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 2 A
  • Connection type sensor/actuator: M8-female
  • Pin assignment: Connection assignment
  • PLUG-IN POSITION/POLE = WIRE COLOR OR CONNECTION:                    4    7  4    8  1 / 4 6 4 8 4 (A) = 6 4 7 4 1-8 / 5 = WH;5 / 4 (A) = 4 / 4 = GN;4 / 4 (A) = 3 / 4 = YE;4 / 4 (A) = 3 / 2 = GY;2 / 4 (A) = 4 / 4 = 1 / 1 (A) (+ 24 V) = UN =  BN;1-8 / 3 (0 V) = 0 V  = BU
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface root cable side: Tin plated
  • Tightening torque cover screw 1 Nm
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 92 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Conductor construction power supply: 42x 0.15 mm
  • AWG power supply: 18
  • Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, white, green, yellow, gray, pink, red, black, violet
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 60 mm fixed installation
  • Minimum bend radius, movable 79 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 79 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
  • Material screwed cable gland PA 6 (cable gland)
Packaging type

Piece

Type

SACB-C-H180- 8/3- 5,0PUR-M8 HD

Product type

Connector box

Connection side A

M8

No. of pins

3

Cable length

5 m

Jacket material

PUR

Nominal voltage

24 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

7.90 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Push-fit screw connector

Thread type connection side

M8

Thread type (wiring and installation)

M8

Cable colour

Black (RAL 9005)

Contact surface

Tin plated

IP67

Features

Silicone-free

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1197628

Content

1 pc(s)

Cable Ø

7.90 mm

Cable Ø (max.)

7.90 mm

Cable Ø up to

7.90 mm

Cable Ø range

7.90 - 7.90 mm

Depth

105 mm

Height

32 mm

Width

30 mm

Case colour

Black

Operating voltage

24 V

Rated voltage

24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3565917 Phoenix Contact 1197628 Connector box M8 5 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565917 Phoenix Contact 1197628 Connector box M8 5 m No. of pins (RJ): 3 1 pc(s) Piece

Description

Connector cap, application: Sensor-/actuator-box, connection type: M8-connector metal, number of slots: 8, number of pins: 3, slot assignment: Simple, status display: No, universal; Trunk line connector: pluggable screw connection 180°, PUR/PVC, cable length: 5 m, shielding: no.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?