• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1197643 Connector box M8 No. of pins (RJ): 3 1 pc(s) Piece

Image similar
Product type
Connector box
Connection side A
M8
No. of pins
3
Nominal voltage
24 V DC
Nominal current
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 3
  • NOMINAL VOLTAGE 24 V DC
  • Connection type: Pluggable screw connection
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Material seal CR/NBR
  • Cable outside diameter: 6 mm ... 12 mm
  • Documentation note: For details of the printed circuit board connectors used, see Technical specifications in article MC 1.5/10-STF-3.5 - 1847204
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Application: Standard
  • Number of slots: 8
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 8 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 2 A
  • Connection type sensor/actuator: M8-female
  • Pin assignment: Connection assignment
  • Slot/Pin = core color or connection: 1                8 1 / 4 8 4 (A) = 7 4 1-8 / 7;6 / 4 (A) = 4 / 4;6 / 5 (A) = 5 / 4;4 / 4 (A) = 4 / 4;3 / 4 (A) = 4 / 4 / 3;2 / 2 (A) = 4 / 4; 4 / 1 (A) = 4 (+ 24 V) = UN;1-8 / 3 (0 V) = 0 V
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface root cable side: Tin plated
  • Connection cross-section Flexible signal cable: 0.14 mm² ... 1.5 mm².
  • Connection cross-section Power supply flexible: 0.14 mm² ... 1.5 mm².
  • Terminal cross section AWG Flexible signal cable: 26 ... 16
  • Connection cross-section AWG power supply flexible: 26 ... 16
  • Stripping length signal cable 7 mm
  • Wire stripping length of the sheath 70 mm (trunk cable)
  • Tightening torque cover screw 1 Nm
  • Material contact carrier Main cable side: PA
  • Wrench size nut 24 mm
  • Wrench size counter nut 24 mm
  • Material screwed cable gland PA 6 (cable gland)
Packaging type

Piece

Type

SACB-C-H180- 8/3-M8 HD

Product type

Connector box

Connection side A

M8

No. of pins

3

Nominal voltage

24 V DC

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

1.5 mm²

Outside Ø

6 mm

12 mm

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Push-fit screw connector

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact surface

Tin plated

max. cross section

1.5 mm²

Min. cross section

0.14 mm²

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1197643

Content

1 pc(s)

Cable Ø

12 mm

Cable Ø (max.)

12 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 12 mm

Operating voltage

24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3565961 Phoenix Contact 1197643 Connector box M8 No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565961 Phoenix Contact 1197643 Connector box M8 No. of pins (RJ): 3 1 pc(s) Piece

Description

Connector cap, application: Standard, connection type: M8 metal socket, number of slots: 8, number of pins: 3, slot assignment: Simple, status display: No, universal; Trunk line connector: pluggable screw connection 180°, shielding: No.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?