• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1224387 Connector box 20 m No. of pins (RJ): 11 20 pc(s)

Image similar
Product type
Connector box
Connection side A
Screw terminal
No. of pins
11
Cable length
20 m
Nominal voltage
120 V AC
120 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 11
  • NOMINAL VOLTAGE 120 V AC;120 V DC
  • Connection type: Pluggable screw connection
  • Width 58 mm
  • Height: 21 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP69K
  • Ambient temperature (operation): -30 °C ... 80 °C
  • Length 34 mm
  • Cable outside diameter 8.50 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 20 m conductor length
  • Wire cross-section: 8x 0.34 mm² (signal line);3x 0.75 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Outer sheath, color: Black RAL 9005
  • Application: Sensor-/actuator-box
  • Other stability: Good resistance to acids, bases and solvents
  • Insulation resistance: ≥ 5 MΩ*km.
  • Number of slots: 8
  • Rated current total 10 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Pin assignment: Connection assignment
  • SLOT/POLE = WIRE COLOR OR CONNECTION: 1                120  0 / 4  1-8 (A) = WH;5 3 5 / 4 (A) = GN;1-8 / 4 (A) = YE;4 / 4 (A) = GY;4 / 4 (A) = PK;6 / 1 (A) = RD;7 / 4 (A) = VT;1-8 / 8 (+ 4 V) = BN YE;3 / 2 (GNPE
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface Base cable side: Gold plated
  • Tightening torque cover screw 0.35 Nm
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 107.4 kg/km.
  • UL AWM STYLE 20549 (80 °C / 300 V)
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Conductor construction power supply: 42x 0.15 mm
  • AWG power supply: 18
  • Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray, pink, red, black, violet
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage cable 300 V AC
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 64 mm fixed installation
  • Minimum bend radius, movable 85 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 10 x D, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
  • Conductor resistance max.: ≤ 53 Ω/km (signal line);≤ 26 Ω/km (power line)
  • Testing voltage wire/wire 2000 V (50 Hz, 5 min.)
Type

SACB-C-H180-8/ 8-20,0PUR SCO

Product type

Connector box

Connection side A

Screw terminal

No. of pins

11

Cable length

20 m

Jacket material

PUR

Nominal voltage

120 V AC

120 V DC

Nominal current

10 A

Nominal current - rounded value

10 A

Outside Ø

8.50 mm

Connection

Push-fit screw connector

Cable colour

Black (RAL 9005)

IP65

IP67

IP69K

Features

Silicone-free

Min. temperature

-30 °C

Max. temperature

80 °C

Manufacturer part #

1224387

Content

20 pc(s)

Cable Ø

8.50 mm

Cable Ø (max.)

8.70 mm

Cable Ø up to

8.30 mm

Cable Ø range

8.30 - 8.70 mm

Depth

34 mm

Height

21 mm

Width

58 mm

Case colour

Green

Operating voltage

120 V

Rated voltage

120 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566665 Phoenix Contact 1224387 Connector box 20 m No. of pins (RJ): 11 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3566665 Phoenix Contact 1224387 Connector box 20 m No. of pins (RJ): 11 20 pc(s)

Description

Connector cap, application: Sensor-/actuator-box, number of slots: 8, slot assignment: Simple, status display: No; main line connection: Pluggable screw connection 180°, PUR/PVC, cable length: 20 m, shielding: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?