• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1143069 Connector box M12 25 m No. of pins (RJ): 11 25 pc(s) Piece

Image similar
Product type
Connector box
Connection side A
M12
No. of pins
11
Cable length
25 m
Nominal voltage
120 V AC
120 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 11
  • NOMINAL VOLTAGE 120 V AC;120 V DC
  • Connection type: Pluggable screw connection
  • Width 54 mm
  • Height: 25 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Material seal NBR
  • Length 34 mm
  • Cable outside diameter 8.70 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 25 m
  • Wire cross-section: 8x 0.5 mm² (signal line);3x 1 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Outer sheath, color: Black RAL 9005
  • Application: Sensor-/actuator-box
  • Other stability: Good resistance to acids, bases and solvents
  • Test voltage 2000 V
  • Number of slots: 4
  • Rated current total 10 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 socket
  • Pin assignment: Connection assignment
  • SLOT/POLE = WIRE COLOR OR CONNECTION:            4  2  120  0 / 4 1-4  1-4 (A) = WH;3 3 5 / 2 (B) = GYPK;4 / 4 (A) = GN;4 / 2 (B) = RDBU;2 / 2 (A) = YE;3 / 1 (B) = WHGN;1 / 2 (A) = GY;4 V/1-4) ( GNE) (GNPE = 1 V
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface root cable side: Sn
  • Tightening torque cover screw 1 Nm
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 122 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 28x 0.15 mm
  • AWG signal cable 20
  • Conductor construction power supply 56x 0.15 mm
  • AWG power supply: 17
  • Wire diameter including insulation: 1.5 mm ±0.1 mm (signal line);2.1 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray, gray/pink, red/blue, white/green, brown/green
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 66 mm fixed installation
  • Minimum bend radius, movable 87 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 87 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
Packaging type

Piece

Type

SACB-C-H180-4/ 8-25,0PUR SCO P

Product type

Connector box

Connection side A

M12

No. of pins

11

Cable length

25 m

Jacket material

PUR

Nominal voltage

120 V AC

120 V DC

Nominal current

10 A

Nominal current - rounded value

10 A

Connector cross-section (max.)

1 mm²

Outside Ø

8.70 mm

Cross-section (sensor/actuator wiring)

1 mm²

Connection

Push-fit screw connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black (RAL 9005)

Contact surface

Tin plated

max. cross section

1 mm²

Min. cross section

0.5 mm²

IP65

IP67

Features

Oil-resistant

Min. temperature

-25 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

1143069

Content

25 pc(s)

Cable Ø

8.70 mm

Cable Ø (max.)

8.90 mm

Cable Ø up to

8.50 mm

Cable Ø range

8.50 - 8.90 mm

Depth

34 mm

Height

25 mm

Width

54 mm

Operating voltage

120 V

Rated voltage

120 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3564889 Phoenix Contact 1143069 Connector box M12 25 m No. of pins (RJ): 11 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3564889 Phoenix Contact 1143069 Connector box M12 25 m No. of pins (RJ): 11 25 pc(s) Piece

Description

Connector cap, application: Sensor-/actuator-box, connection type: M12-connector, number of slots: 4, slot assignment: Double, status display: No; main line connection: Pluggable screw connection 180°, PUR/PVC, cable length: 25 m, shielding: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?