
Image similar
SACB-C-H180-10/3-15,0PUR-M8 HD
Connector box
Sensor connector
M8
M8
3
15 m
PUR
24 V DC
8 A
8 A
0.75 mm²
8.60 mm
0.75 mm²
Push-fit screw connector
M8
M8
Black (RAL 9005)
Tin plated
0.75 mm²
0.34 mm²
IP67
Silicone-free
-25 °C
80 °C
1197636
1 pc(s)
8.60 mm
105 mm
32 mm
30 mm
Black
24 V
24 V
not relevant
Datasheet 3565924 Phoenix Contact 1197636 Connector box M8 15 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions 3565924 Phoenix Contact 1197636 Connector box M8 15 m No. of pins (RJ): 3 1 pc(s)