
Image similar
Piece
SACB-C-H180-8/ 8-15,0PUR SCO
Connector box
Screw terminal
11
15 m
PUR
120 V AC
120 V DC
10 A
10 A
0.75 mm²
8.50 mm
0.75 mm²
Push-fit screw connector
Black (RAL 9005)
0.75 mm²
0.34 mm²
IP65
IP67
IP69K
Silicone-free
-30 °C
80 °C
1224395
20 pc(s)
8.50 mm
8.50 mm
8.50 mm (max)
34 mm
21 mm
58 mm
Green
120 V
120 V
58 mm
21 mm
34 mm
Green
120 V
-30-80 °C
FALSE
120-120 V
Other
Other
Other
2 A
10 A
IP65
FALSE
FALSE
1
8
15 m
FALSE
0
TRUE
Other
yes
Datasheet 3566682 Phoenix Contact 1224395 Connector box 15 m No. of pins (RJ): 11 20 pc(s) Piece
User & Safety Instructions 3566682 Phoenix Contact 1224395 Connector box 15 m No. of pins (RJ): 11 20 pc(s) Piece