Image similar
Piece
SPE-T1-M8MSM/2,0-99B/M8FSF
Cable connection
Plug (straight) to connector (straight)
Ethernet
M8 plug, straight
M8 socket, straight
2
2 m
PUR
72 V DC
5.50 mm
0.34 mm²
M8
M8
Green
Copper
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1150575
1 pc(s)
5.50 mm
72 V
Yes
yes
Datasheet 3564847 Phoenix Contact 1150575 Cable connection M8 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 2 1 pc(s) Piec
User & Safety Instructions 3564847 Phoenix Contact 1150575 Cable connection M8 Plug (straight) to connector (straight) 2 m No. of pins (RJ): 2 1 pc(s) Piec