
Image similar
Piece
SPE-T1-M8MSM/2,0-99B/M8MSM
Cable connection
Ethernet
M8 plug, straight
M8 plug, straight
2
2 m
PUR
72 V DC
0.34 mm²
5.50 mm
0.34 mm²
Connector
M8
M8
Green
Copper
Ni/Au
0.34 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Screw-on
1217316
1 pc(s)
5.50 mm
5.50 mm
5.50 mm (max)
72 V
Yes
yes
Datasheet 3566644 Phoenix Contact 1217316 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s) Piece
User & Safety Instructions 3566644 Phoenix Contact 1217316 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s) Piece