Image similar
SPE-T1-M8FSF/2,0-97B/M8FSF
Cable connection
Ethernet
M8 socket, straight
M8 socket, straight
2
2 m
PVC
72 V DC
5.10 mm
0.34 mm²
M8 socket
M8
M8
Black
Copper
Ni/Au
IP65
IP67
Shielded
-20 °C
80 °C
1217530
1 pc(s)
5.10 mm
5.10 mm
5.10 mm (max)
72 V
Yes
yes
Datasheet 3566698 Phoenix Contact 1217530 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions 3566698 Phoenix Contact 1217530 Cable connection M8 2 m No. of pins (RJ): 2 1 pc(s)