• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1284632 Connector Total number of pins: 1 25 pc(s)

Product type
Connector
Total no. of pins
1
Connection
Spring-loaded connector
Content
25 pc(s)
Nominal current - rounded value
60 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-C4M-S 6-16 (-)

Product type

Connector

Total no. of pins

1

Connection

Spring-loaded connector

Content

25 pc(s)

Max. temperature

85 °C

Nominal current

60 A

Nominal current - rounded value

60 A

Leading contact (PE)

No

Cable Ø (max.)

10 mm

Cable Ø up to

5.5 mm

Manufacturer part #

1284632

Insulation material

UL 94 V0 standard

Cable Ø range

5.5 - 10 mm

Number of pins

1

max. cross section

16 mm²

Min. cross section

6 mm²

Cross-section range

6 - 16 mm²

IP66 (when installed)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452850 Phoenix Contact 1284632 Connector Total number of pins: 1 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3452850 Phoenix Contact 1284632 Connector Total number of pins: 1 25 pc(s)

What kind of Keyed Connectors are you looking for?