

PV-C4F-S 6-16 (+)
Connector
Socket
1
Spring-loaded connector
25 pc(s)
85 °C
60 A
60 A
No
10 mm
5.5 mm
1284634
UL 94 V0 standard
5.5 - 10 mm
1
16 mm²
6 mm²
6 - 16 mm²
IP66 (when installed)
yes
Datasheet 3452851 Phoenix Contact 1284634 Connector Socket Total number of pins: 1 25 pc(s)
User & Safety Instructions 3452851 Phoenix Contact 1284634 Connector Socket Total number of pins: 1 25 pc(s)