
Image similar
SACB-C-H180-8/16- 30,0PUR SCO
Connector box
Socket
M12
19
30 m
PUR
120 V AC
120 V DC
10 A
10 A
1 mm²
10.50 mm
1 mm²
Push-fit screw connector
M12
M12
Black (RAL 9005)
1 mm²
0.5 mm²
IP65
IP67
IP69K
Silicone-free
-30 °C
80 °C
Screw-on
1296823
50 pc(s)
10.50 mm
10.50 mm
10.50 mm (max)
34 mm
21 mm
58 mm
Black
120 V
120 V
yes
Datasheet 3584828 Phoenix Contact 1296823 Connector box M12 Socket 30 m No. of pins (RJ): 19 50 pc(s)
User & Safety Instructions 3584828 Phoenix Contact 1296823 Connector box M12 Socket 30 m No. of pins (RJ): 19 50 pc(s)