• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1375409 Continuity Push-in connector Red 50 pc(s)

Image similar
Product type
Continuity
Connection
Push-in connector
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

3

Factory colour

Red

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Manufacturer part #

1375409

Content

50 pc(s)

Type

PT 10-TWIN RD

Dim

(W x H x D) 10.2 x 88.9 x 49.5 mm

Width

10.2 mm

Height

88.9 mm

Flammability rating

V0

Depth

49.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3585241 Phoenix Contact 1375409 Continuity Push-in connector Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3585241 Phoenix Contact 1375409 Continuity Push-in connector Red 50 pc(s)