• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1404741 Sensor/actuator built-in connector No. of pins (RJ): 8 20 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
8
Nominal voltage
50 V AC
Nominal current
0.50 A
Features
Shielded
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-DSI-FSX-8CON-PG9-L180 SCO

Product type

Sensor/actuator built-in connector

No. of pins

8

Nominal voltage

50 V AC

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Connection

Soldering

Contact material

CuZn

IP67

Features

Shielded

Max. temperature

85 °C

Manufacturer part #

1404741

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833142 Phoenix Contact 1404741 Sensor/actuator built-in connector No. of pins (RJ): 8 20 pc(s) Piece

Description

Easy pcb mounting: One-piece connector for wave soldering. All common pin allocation and codes for Signal, Data, and power transmission with uniform design-in-design. For high security of transmission: Optional shield connection to the housing by shield contact.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?