• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424180 Sensor/actuator built-in connector M12 No. of pins (RJ): 8 20 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
8
Nominal voltage
50 V AC
Nominal current
0.50 A
Thread type connection side
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SACC-CI-M12FSX-8CON-L90

Product type

Sensor/actuator built-in connector

No. of pins

8

Nominal voltage

50 V AC

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuZn

Contact surface

Ni/Au

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Seal type

Screw-on

Manufacturer part #

1424180

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828022 Phoenix Contact 1424180 Sensor/actuator built-in connector M12 No. of pins (RJ): 8 20 pc(s)

Description

Reduced installation costs thanks to two-piece connector. All common pin allocation and codes available. Simple device integration through mechanical port connections with threaded mounting, Einpresskontur or for direct integration into the front panel.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?