• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1405221 Sensor/actuator built-in connector M12 0.50 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
8
Cable length
0.50 m
Nominal voltage
30 V
Nominal current
2 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-E-M12MS-8CON-M16/0,5 VA

Product type

Sensor/actuator built-in connector

No. of pins

8

Cable length

0.50 m

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Copper alloy

Contact surface

Au

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1405221

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827485 Phoenix Contact 1405221 Sensor/actuator built-in connector M12 0.50 m No. of pins (RJ): 8 1 pc(s) Piece

Description

Pre-assembled with strands for immediate use. Customer-specific assemblies and wire lengths can be supplied. Wire-sided sealed for optimum leak tightness. All common pin allocation and codes for Signal, Data, and power transmission with uniform design-in-design. For high security of transmission: shield connection to the housing with optional EMC-nut.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?