• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411976 Sensor/actuator built-in connector M12 No. of pins (RJ): 5 100 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
5
Nominal voltage
60 V
Nominal current
4 A
Thread type connection side
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-CI-M12FS-5P SMD R32

Product type

Sensor/actuator built-in connector

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

SMD

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au

IP67

Seal type

Screw-on

Manufacturer part #

1411976

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827744 Phoenix Contact 1411976 Sensor/actuator built-in connector M12 No. of pins (RJ): 5 100 pc(s) Piece

Description

Reduced installation costs thanks to two-piece connector. Packaging for automated pick and place equipment available. All common pin allocation and codes available. Simple device integration through mechanical port connections with threaded mounting, Einpresskontur or for direct integration into the front panel. Optional shield connection and sealing to the device in the unmated condition.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?