• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1408446 Sensor/actuator built-in connector 0.50 m No. of pins (RJ): 5 1 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
5
Cable length
0.50 m
Packaging type
Piece
Type
SACC-E-M12MS-5CON-M20/0,5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-E-M12MS-5CON-M20/0,5

Product type

Sensor/actuator built-in connector

No. of pins

5

Cable length

0.50 m

Jacket material

TPE

Connection

Open end cable

Coding

A

Contact material

CuZn

Contact surface

Gold

Sensor/actuator connectivity fittings

M20 front panel fitting

IP67

Max. temperature

85 °C

Manufacturer part #

1408446

Content

1 pc(s)

Other

60 V

FALSE

Other

Other

85-85 °C

V0

Gold

II

3

IP67

FALSE

4 A

100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827583 Phoenix Contact 1408446 Sensor/actuator built-in connector 0.50 m No. of pins (RJ): 5 1 pc(s) Piece

Description

Pre-assembled with strands for immediate use. Customer-specific assemblies and wire lengths can be supplied. Wire-sided sealed for optimum leak tightness. For high security of transmission: shield connection to the housing with optional EMC-nut.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?