• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424197 Sensor/actuator built-in connector M12 No. of pins (RJ): 17 20 pc(s)

Image similar
Product type
Sensor/actuator built-in connector
Connection side A
M12
No. of pins
17
Nominal voltage
30 V
Nominal current
1.50 A
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 29.25 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-CI-M12FS-17CON-L90

Product type

Sensor/actuator built-in connector

Connection side A

M12

No. of pins

17

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Au

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Max. temperature

85 °C

Seal type

Screw-on

Manufacturer part #

1424197

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828024 Phoenix Contact 1424197 Sensor/actuator built-in connector M12 No. of pins (RJ): 17 20 pc(s)

Description

Reduced installation costs thanks to two-piece connector. All common pin allocation and codes available. Simple device integration through mechanical port connections with threaded mounting, Einpresskontur or for direct integration into the front panel.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)