• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424071 Sensor/actuator built-in connector M12 No. of pins (RJ): 4 20 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
Connector standard
Ethernet
No. of pins
4
Nominal voltage
250 V
Nominal current
4 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-DSI-M12FSD-4CON-L180 VA

Product type

Sensor/actuator built-in connector

Connector standard

Ethernet

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

PG9

Coding

D

Contact material

CuZn

Contact surface

Ni/Au

Sensor/actuator connectivity fittings

Rear panel fitting

IP67

Features

D-coded

Manufacturer part #

1424071

Content

20 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828020 Phoenix Contact 1424071 Sensor/actuator built-in connector M12 No. of pins (RJ): 4 20 pc(s) Piece

Description

Bus system panel-mounted socket, Ethernet, 4-pin, M12, D-coded, behind wall/screw-mounting with PG 9-thread, with straight soldered connection

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?