Image similar
NBC- 2,0-94B/FR SCO US
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, right angle
8
2 m
PUR
48 V AC
60 V DC
0.14 mm²
6.40 mm
0.14 mm²
M12 socket
M12
M12
Water blue
A
CuSn
Ni/Au
IP65
IP67
IP65/67
Halogen-free
Shielded
-40 °C
85 °C
1406115
50 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3586263 Phoenix Contact 1406115 Sensor/actuator cable M12 2 m No. of pins (RJ): 8 50 pc(s)
User & Safety Instructions 3586263 Phoenix Contact 1406115 Sensor/actuator cable M12 2 m No. of pins (RJ): 8 50 pc(s)