• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407439 Sensor/actuator cable M12 SPEEDCON 1 m No. of pins (RJ): 8 1 pc(s) Piece

Image similar
Product type
Sensor/actuator cable
Connector standard
Ethernet
Connection side A
Cable, open end
Connection side B
M12 socket, straight
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 8
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Tightening torque 0.4 Nm (M12 connector)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -40 °C ... 80 °C (cable, fixed installation);-20 °C ... 80 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-101
  • Overvoltage category II
  • Pollution level 3
  • General: For additional products with variable line type and variable cable length, see Accessories
  • Material seal FKM
  • Material contact surface Ni/Au
  • Nominal current IN: 2 A
  • Cable outside diameter 6.40 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • 1 m conductor length
  • Cable cross-section: 4x 0.14 mm 2
  • Shielding: Advanced shielding technology
  • M12 connector
  • Outer sheath, color: Water blue RAL 5021
  • Application: Standard
  • Transfer medium: Copper
  • Insulation resistance: ≥ 500 MΩ*km.
  • Material contact: CuZn
  • Material of contact carrier PA 6.6
  • UL AWM STYLE 21238 (80 °C / 600 V)
  • Shielded: Yes
  • Cable type: Flexible Ethernet CAT5, 4-pair [94B]
  • AWG signal cable 26
  • Wire diameter including insulation: 0.96 mm ±0.05 mm
  • Material wire insulation: Foamed PE
  • Single wire, color: White/blue-blue, white/orange-orange, white/green-green, white/brown-brown
  • Total stranding: 4 pairs to the soul
  • Nominal voltage cable ≤ 100 V
  • Minimum bend radius, fixed 4 x D
  • Minimum bend radius, flexibly laid: 8 x D
  • Minimum bend radius, 26 mm fixed installation
  • Minimum bend radius, movable 51 mm
  • Flame resistance: According to IEC 60332-1-2;according to CSA C 22.2 No. 210 FT1
  • Oil resistance: According to EN 60811-2-1
  • Mating cycles ≥ 100
  • Track 1: Track 1
  • Track 2: Track 2
  • Halogen-free: According to IEC 60754-1
  • Conductor stranding: 4x2xAWG26/7, SF/UTP
  • Optical Shield Cover 70%
  • Loop impedance ≤ 290.00 Ω/km
  • Surge impedance 100 Ω 5 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
  • Pair stranding: 2 wires to pair
  • Material of grip body: TPU, flame retardant, self extinguishing
  • Material: Die-cast zinc, nickel-plated
  • Sensor type: Ethernet
  • Signal type/category: Ethernet CAT5, 1 bit/s.
  • Data transfer rate up to 1 GBit/s.
  • Dimensional drawing: Polar pattern female M12, 8-pole, A-coded, view female side
  • Design: Free cable end
  • Ethernet flexible CAT5, 4-paired [94B]: Ethernet flexible CAT5, 4-paired [94B]
Packaging type

Piece

Type

NBC- 1,0-94B/FS SCO

Product type

Sensor/actuator cable

Connector standard

Ethernet

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

8

Cable length

1 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Outside Ø

6.40 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

M12 socket

Thread type connection side

M12 SPEEDCON

Thread type (wiring and installation)

M12 SPEEDCON

Cable colour

Water blue

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

IP67

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

80 °C

Seal type

Speedcon

Manufacturer part #

1407439

Content

1 pc(s)

Cable Ø

6.40 mm

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586362 Phoenix Contact 1407439 Sensor/actuator cable M12 SPEEDCON 1 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586362 Phoenix Contact 1407439 Sensor/actuator cable M12 SPEEDCON 1 m No. of pins (RJ): 8 1 pc(s) Piece

Description

Network cable, Ethernet CAT5 (1 GBit/s), 8-pin, PUR halogen-free, water blue RAL 5021, shielded, Free cable end, on socket straight M12 Speedcon, coding: A/IP67, cable length: 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?