Image similar
NBC- 2,0-94B/FS SCO
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, straight
8
2 m
PUR
48 V AC
60 V DC
0.14 mm²
6.40 mm
0.14 mm²
M12 socket
M12 SPEEDCON
M12 SPEEDCON
Water blue
A
CuZn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Speedcon
1407440
1 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3586365 Phoenix Contact 1407440 Sensor/actuator cable M12 SPEEDCON 2 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 3586365 Phoenix Contact 1407440 Sensor/actuator cable M12 SPEEDCON 2 m No. of pins (RJ): 8 1 pc(s)