
Image similar
Piece
NBC-FS/ 2,0-94B/R4QC SCO
Cable connection
RJ45 plug enclosure
Ethernet
RJ45 plug
M12 socket, straight
8
2 m
PUR
30 V AC
30 V DC
6.40 mm
0.14 mm²
RJ45
M12 SPEEDCON
M12 SPEEDCON
Water blue
A
CuZn
Ni/Au
0.14 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
90 °C
Push-Pull
1407460
1 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
30 V
Yes
yes
Datasheet 3586400 Phoenix Contact 1407460 Cable connection M12 SPEEDCON RJ45 plug enclosure 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3586400 Phoenix Contact 1407460 Cable connection M12 SPEEDCON RJ45 plug enclosure 2 m No. of pins (RJ): 8 1 pc(s) Piece