Image similar
Piece
NBC-FS/10,0-94B/R4QC SCO
Cable connection
RJ45 plug enclosure
Ethernet
RJ45 plug
M12 socket, straight
8
10 m
PUR
30 V AC
30 V DC
6.40 mm
0.14 mm²
RJ45
M12 SPEEDCON
M12 SPEEDCON
Water blue
A
CuZn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
90 °C
Push-Pull
1407462
1 pc(s)
6.40 mm
30 V
Yes
yes
Datasheet 3586418 Phoenix Contact 1407462 Cable connection M12 SPEEDCON RJ45 plug enclosure 10 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions 3586418 Phoenix Contact 1407462 Cable connection M12 SPEEDCON RJ45 plug enclosure 10 m No. of pins (RJ): 8 1 pc(s) Piece