
Image similar
Piece
NBC-M12FSD/ 2,0-93B/R4QC
Cable connection
RJ45 plug enclosure
Profinet
M12 socket, straight
RJ45 plug
4
2 m
PVC
48 V AC
60 V DC
0.34 mm²
6.50 mm
0.34 mm²
RJ45
M12
M12
Green
D
CuSn
Ni/Au
0.34 mm²
IP65
IP67
Shielded
-40 °C
80 °C
Push-Pull
1407549
1 pc(s)
6.50 mm
6.50 mm
6.50 mm (max)
48 V
Yes
not relevant
Datasheet 3586439 Phoenix Contact 1407549 Cable connection M12 RJ45 plug enclosure 2 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions 3586439 Phoenix Contact 1407549 Cable connection M12 RJ45 plug enclosure 2 m No. of pins (RJ): 4 1 pc(s) Piece