Image similar
NBC- 5,0-94B/FR SCO US
Sensor/actuator cable
Ethernet
Cable, open end
M12 socket, right angle
8
5 m
PUR
48 V AC
60 V DC
6.40 mm
0.14 mm²
Socket
M12
M12
Water blue
A
CuSn
Ni/Au
IP65
IP67
IP65/67
Halogen-free
Shielded
-40 °C
85 °C
1408754
50 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3586437 Phoenix Contact 1408754 Sensor/actuator cable M12 5 m No. of pins (RJ): 8 50 pc(s)
User & Safety Instructions 3586437 Phoenix Contact 1408754 Sensor/actuator cable M12 5 m No. of pins (RJ): 8 50 pc(s)