• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411539 Cable connection M12 SPEEDCON RJ45 plug enclosure 1 m No. of pins (RJ): 4 10 pc(s)

Image similar
Product type
Cable connection
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
M12 socket, straight
Connection side B
RJ45 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Straight plug RJ45 / IP20
  • Number of pins: 4 (8)
  • NOMINAL VOLTAGE 48 V AC;60 V DC
  • Tightening torque 0.4 Nm
  • Ambient conditions: Environmental conditions
  • Protection class IP65 (M12-plug connector);IP67 (M12-plug connector);IP20 (RJ45-plug connector)
  • Ambient temperature (operation): -40 °C ... 70 °C (cable, fixed installation);-40 °C ... 70 °C (cable, moving laying)
  • Standards/regulations: IEC 61076-2-101
  • Nominal current IN: 1 A
  • Material: CuSn (contact);Ni/Au (contact surface);PA (contact carrier);PA (casing)
  • Cable outside diameter 6.50 mm ±0.2 mm
  • Sercos III bus system
  • Outer sheath, material: PVC
  • Material conductor: Tin-plated Cu-strand
  • 1 m conductor length
  • Cable cross-section: 4x 0.34 mm²
  • M12 connector
  • Status display: No.
  • Outer sheath, color: Traffic red RAL 3020
  • Application: Standard
  • Other resistance: UV resistant (according to UL 1581, section 1200)
  • Transfer medium: Copper
  • Coding: D
  • Locking type:SPEEDCON
  • Insulation resistance: ≥ 0.5 GΩ*km.
  • Status display available: No.
  • Cable weight: 68 kg/km.
  • UL AWM STYLE 21694 (60 °C / 600 V)
  • Shielded: Yes
  • Cable type: Sercos III [93K]
  • Conductor construction signal line: 7x 0.25 mm
  • AWG signal cable 22
  • Wire diameter including insulation: Approx. 1.55 mm
  • Material insulation: PE
  • Single conductor, color: White, yellow, blue, orange
  • Wall thickness outer sheath: Approx. 0.90 mm
  • Complete stranding: Star quad
  • Nominal voltage 600 V for cable
  • Minimum bend radius, fixed 3 x D
  • Minimum bend radius, flexibly laid: 7 x D
  • Minimum bend radius, 20 mm fixed installation
  • Minimum bend radius, movable 46 mm
  • Flame resistance: According to UL 1685 (CSA FT 4)
  • Oil resistance: Conditionally oil-resistant
  • Mating cycles ≥ 750
  • Track 1: Track 1
  • Coding type D (data)
  • Track 2: Track 2
  • Conductor resistance max.: ≤ 120 Ω/km.
  • M12
  • Conductor stranding: 1x4xAWG22/7, SF/TQ
  • Surge impedance 100 Ω 15 Ω ±(at 100 MHz)
  • Testing voltage wire/wire 2000 V (50 Hz, 1 min.)
  • Testing voltage wire/shield 2000.00 V (50 Hz, 1 min.)
  • Colour of grip: Black
  • Ambient temperature (operation) (plug/socket): -25 °C ... 85 °C (M12 CONNECTOR);-25 °C ... 60 °C (RJ45 connector)
  • Sensor type: Sercos
  • Signal type/category: Sercos CAT5 (IEC 11801), 100 Mbit/s.
  • Transfer characteristics (category): CAT5 (IEC 11801:2002)
  • Signal time 5.3 ns/m
  • Coupling resistance ≤ 20.00 mΩ/m (at 10 Hz)
  • Ambient temperature (laying): -20 °C ... 60 °C
  • Data transfer rate up to 100 Mbit/s.
  • Type of pair shielding: Aluminium-laminated polyester film
  • Sercos III [93K]: Sercos III [93K]
Type

NBC-FSD/ 1,0-93K/R4AC SCO

Product type

Cable connection

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

M12 socket, straight

Connection side B

RJ45 plug

No. of pins

4

Cable length

1 m

Jacket material

PVC

Nominal voltage

48 V AC

60 V DC

Outside Ø

6.50 mm

Connection

Connector

Thread type connection side

M12 SPEEDCON

Cable colour

Traffic red

Coding

D

Contact material

CuSn

Contact surface

Ni/Au

IP20

IP67

IP65

Features

Shielded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Speedcon

Manufacturer part #

1411539

Content

10 pc(s)

Cable Ø

6.50 mm

Cable Ø (max.)

6.70 mm

Cable Ø up to

6.30 mm

Cable Ø range

6.30 - 6.70 mm

Rated voltage

48 V

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3586581 Phoenix Contact 1411539 Cable connection M12 SPEEDCON RJ45 plug enclosure 1 m No. of pins (RJ): 4 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3586581 Phoenix Contact 1411539 Cable connection M12 SPEEDCON RJ45 plug enclosure 1 m No. of pins (RJ): 4 10 pc(s)

Description

Network cable, Sercos CAT5 (100 MBit/s), 4-pin, PVC/PVC, traffic red RAL 3020, shielded, Straight socket M12 Speedcon, coding: D / IP67, on straight plug RJ45 / IP20, cable length 1 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?