Image similar
NBC-FSD/ 5,0-93K/R4AC SCO
Cable connection
RJ45
M12 socket, straight
RJ45 plug
4
5 m
PVC
48 V AC
60 V DC
6.50 mm
0.34 mm²
RJ45
M12 SPEEDCON
Traffic red
D
CuSn
Ni/Au
IP20
IP67
IP65
Shielded
-40 °C
85 °C
Speedcon
1411541
1 pc(s)
6.50 mm
48 V
Yes
yes
Datasheet 3586612 Phoenix Contact 1411541 Cable connection M12 SPEEDCON 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3586612 Phoenix Contact 1411541 Cable connection M12 SPEEDCON 5 m No. of pins (RJ): 4 1 pc(s)