
Image similar
NBC-M12FS/0,5-971/R4AQ VR
Cable connection
RJ45
M12 socket, straight
RJ45 plug
6
0.50 m
TPE-V
30 V
7 mm
0.25 mm²
RJ45
Black
A
CuZn
Ni/Au
IP20
Shielded
-40 °C
90 °C
1412378
50 pc(s)
7 mm
7.00 mm
7.00 mm (max)
30 V
Yes
TRUE
30 V
0.5 m
TRUE
6
-40-80 °C
Other
FALSE
Polyvinyl chloride (PVC)
Other
M12
Other
Straight
Straight
FALSE
Male (plug)
Other
Black
2 A
Female (bus)
Datasheet 3586616 Phoenix Contact 1412378 Cable connection 0.50 m No. of pins (RJ): 6 50 pc(s)
User & Safety Instructions 3586616 Phoenix Contact 1412378 Cable connection 0.50 m No. of pins (RJ): 6 50 pc(s)