Image similar
NBC-M12FS/1,5-971/R4AQ VR
Cable connection
RJ45
M12 socket, straight
RJ45 plug
6
1.50 m
TPE-V
30 V
0.25 mm²
7 mm
0.25 mm²
Plug
Black
A
CuZn
Ni/Au
0.25 mm²
IP65/67
IP20
Shielded
-40 °C
90 °C
Speedcon
1412401
50 pc(s)
7 mm
7.00 mm
7.00 mm (max)
30 V
Yes
not relevant
Datasheet 3586615 Phoenix Contact 1412401 Cable connection 1.50 m No. of pins (RJ): 6 50 pc(s)
User & Safety Instructions 3586615 Phoenix Contact 1412401 Cable connection 1.50 m No. of pins (RJ): 6 50 pc(s)