• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1441956 Sensor/actuator built-in connector M12 No. of pins (RJ): 12 20 pc(s) Piece

Image similar
Product type
Sensor/actuator built-in connector
No. of pins
12
Thread type connection side
M12
Packaging type
Piece
Type
SACC-DSI-M12FS-12CON-M16 SH
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SACC-DSI-M12FS-12CON-M16 SH

Product type

Sensor/actuator built-in connector

No. of pins

12

Connection

Soldering

Thread type connection side

M12

Coding

A

Contact material

CuZn

Sensor/actuator connectivity fittings

M16 front panel fitting

IP67

Seal type

Speedcon

Manufacturer part #

1441956

Content

20 pc(s)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828180 Phoenix Contact 1441956 Sensor/actuator built-in connector M12 No. of pins (RJ): 12 20 pc(s) Piece

Description

Easy pcb mounting: One-piece connector for wave soldering. All common pin allocation and codes for Signal, Data, and power transmission with uniform design-in-design. Quick-locking SPEEDCON reduces wiring times. For high security of transmission: Optional shield connection to the housing by shield contact.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?