Image similar
NBC- 2,0-93E/P12FSD
Sensor/actuator cable
Ethernet
M12 socket, straight
Cable, open end
4
2 m
PUR
48 V AC
60 V DC
6.40 mm
Open cable end
RAL 5021 (Water Blue)
M12
M12
Water blue
D
CuSn
Ni/Au
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Push-Pull
1476018
1 pc(s)
6.40 mm
48 V
Yes
yes
Datasheet 3568623 Phoenix Contact 1476018 Sensor/actuator cable M12 2 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3568623 Phoenix Contact 1476018 Sensor/actuator cable M12 2 m No. of pins (RJ): 4 1 pc(s)