Image similar
NBC- 5,0-93E/P12FSD
Sensor/actuator cable
Ethernet
M12 socket, straight
Cable, open end
4
5 m
PUR
48 V AC
60 V DC
0.14 mm²
6.40 mm
0.14 mm²
Socket
M12
Water blue
D
CuSn
Ni/Au
0.14 mm²
IP65
IP67
Halogen-free
Shielded
-40 °C
80 °C
Push-Pull
1476019
1 pc(s)
6.40 mm
6.40 mm
6.40 mm (max)
48 V
Yes
yes
Datasheet 3568591 Phoenix Contact 1476019 Sensor/actuator cable M12 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 3568591 Phoenix Contact 1476019 Sensor/actuator cable M12 5 m No. of pins (RJ): 4 1 pc(s)