• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1516353 Connector box M12 5 m No. of pins (RJ): 7 1 pc(s)

Image similar
Product type
Connector box
Connection side A
M12
No. of pins
7
Cable length
5 m
Nominal voltage
120 V AC
120 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 7
  • NOMINAL VOLTAGE 120 V AC;120 V DC
  • Connection type: Pluggable screw connection
  • Width 58 mm
  • Height: 21 mm
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • PROTECTION CLASS IP65;IP67;IP69K
  • Ambient temperature (operation): -30 °C ... 80 °C
  • Length: 33.5 mm.
  • Cable outside diameter 6.90 mm ±0.2 mm
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • Cable length 5 m
  • Wire cross-section: 4x 0.34 mm² (signal line);3x 0.75 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • Outer sheath, color: Black RAL 9005
  • Application: Sensor-/actuator-box
  • Other stability: Good resistance to acids, bases and solvents
  • LED: No.
  • Test voltage 2000 V
  • Number of slots: 4
  • Rated current total 10 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 socket
  • Pin assignment: Connection assignment
  • Slot/pole = wire color or connection: 1 / 4 (A) = WH;2 / 4 (A  ) = GN  ;3 / 4 (A) = YE; 1 / 4 (A) = GY ;  1-4 / 4 (+ 120 V) = BN;1-4 / 3 (0 V)  = BU;1-4 / 5 (PE) = GNYE
  • Status display available: No.
  • Material contact root cable side: Cu alloy
  • Material contact surface Base cable side: Gold plated
  • Tightening torque cover screw 0.35 Nm
  • Material contact carrier Main cable side: PA
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 77.9 kg/km.
  • UL AWM Style 20549
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 19x 0.15 mm
  • AWG signal cable 22
  • Conductor construction power supply: 42x 0.15 mm
  • AWG power supply: 18
  • Wire diameter including insulation: 1.3 mm ±0.1 mm (signal line);1.8 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.38 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 52 mm fixed installation
  • Minimum bend radius, movable 69 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 69 mm, traverse path: 2 m, travel speed: 2 m/s.
  • Flame resistant to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
Type

SACB-C-H180-4/ 4- 5,0PUR SCO

Product type

Connector box

Connection side A

M12

No. of pins

7

Cable length

5 m

Jacket material

PUR

Nominal voltage

120 V AC

120 V DC

Nominal current

10 A

Nominal current - rounded value

10 A

Outside Ø

6.90 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

0.75 mm²

Connection

Push-fit screw connector

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black (RAL 9005)

IP65

IP67

IP69K

Features

Oil-resistant

flame-retardant

PUR jacket

PVC

Silicone-free

Min. temperature

-30 °C

Max. temperature

80 °C

Manufacturer part #

1516353

Content

1 pc(s)

Cable Ø

6.90 mm

Cable Ø (max.)

6.90 mm

Cable Ø range

6.90 mm (max)

Depth

33.5 mm

Height

21 mm

Width

58 mm

Case colour

Black

Operating voltage

120 V

Rated voltage

120 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3569078 Phoenix Contact 1516353 Connector box M12 5 m No. of pins (RJ): 7 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3569078 Phoenix Contact 1516353 Connector box M12 5 m No. of pins (RJ): 7 1 pc(s)

Description

Connector cap, application: Sensor-/actuator-box, connection type: M12-connector metal, number of slots: 4, slot assignment: Simple, status display: No; main line connection: Pluggable screw connection 180°, PUR/PVC, cable length: 5 m, shielding: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?