Image similar
SACB-C-H180-6/ 6-10,0PUR SCO
Connector box
Sensor connector
M12
9
10 m
PUR
120 V AC
120 V DC
10 A
10 A
0.75 mm²
8 mm
0.75 mm²
Push-fit screw connector
M12
M12
Black (RAL 9005)
Copper alloy
0.75 mm²
0.34 mm²
IP65
IP67
IP69K
PVC
-30 °C
80 °C
1516564
1 pc(s)
8 mm
8.00 mm
8.00 mm (max)
34 mm
21 mm
58 mm
Black
120 V
120 V
not relevant
Datasheet 3569106 Phoenix Contact 1516564 Connector box M12 10 m No. of pins (RJ): 9 1 pc(s)
User & Safety Instructions 3569106 Phoenix Contact 1516564 Connector box M12 10 m No. of pins (RJ): 9 1 pc(s)