
Image similar
SACB-C-H180-6/12- 5,0PUR SCO
Connector box
M12
15
5 m
PUR
120 V AC
120 V DC
10 A
10 A
9.40 mm
1 mm²
Push-fit screw connector
M12
M12
Black (RAL 9005)
IP65
IP67
IP69K
Silicone-free
-30 °C
80 °C
Screw-on
1516616
1 pc(s)
9.40 mm
9.40 mm
9.40 mm (max)
34 mm
21 mm
58 mm
Black
120 V
120 V
not relevant
Datasheet 3569111 Phoenix Contact 1516616 Connector box M12 5 m No. of pins (RJ): 15 1 pc(s)
User & Safety Instructions 3569111 Phoenix Contact 1516616 Connector box M12 5 m No. of pins (RJ): 15 1 pc(s)