

PRC 20/M17-5E-FC-MC 6-14 GN
Connector
straight
6
Crimp
Black
1 pc(s)
85 °C
-40 °C
No
14 mm
6 mm
1636028
6 - 14 mm
6
1 mm²
0.75 mm²
0.75 - 1 mm²
IP66 (when installed)
Other
FALSE
FALSE
-40-85 °C
Crimp connection
IP66
FALSE
6-14 mm
100
0
6
0
yes
User & Safety Instructions 3522123 Phoenix Contact 1636028 Connector straight Total number of pins: 6 1 pc(s)