

PRC 20/M17-6E-FC-FC 6-14 GY
Connector
straight
7
Crimp
1 pc(s)
85 °C
-40 °C
No
14 mm
6 mm
1636034
6 - 14 mm
7
1 mm²
0.75 mm²
0.75 - 1 mm²
IP66 (when installed)
Piece
Other
FALSE
FALSE
-40-85 °C
Crimp connection
IP66
FALSE
6-14 mm
100
0
7
0
yes
User & Safety Instructions 3522128 Phoenix Contact 1636034 Connector straight Total number of pins: 7 Piece 1 pc(s)