

PRC 20/M17-5E-FT25-MC GN
Connector
straight
6
Crimp
1 pc(s)
85 °C
-40 °C
No
14 mm
6 mm
1636039
6 - 14 mm
6
1 mm²
0.75 mm²
0.75 - 1 mm²
IP66 (when installed)
6
85-85 °C
-40-85 °C
FALSE
TRUE
FALSE
IP66
100
6
yes
User & Safety Instructions 3522130 Phoenix Contact 1636039 Connector straight Total number of pins: 6 1 pc(s)