• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1636042 Connector straight Total number of pins: 6 1 pc(s)

Product type
Connector
Connector type
straight
Total no. of pins
6
Connection
Crimp
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PRC 20/M17-5E-FT25-FC GN

Product type

Connector

Connector type

straight

Total no. of pins

6

Connection

Crimp

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

14 mm

Cable Ø up to

6 mm

No. of contact sizes

6

Manufacturer part #

1636042

Cable Ø range

6 - 14 mm

Number of pins

6

max. cross section

1 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 1 mm²

IP66 (when installed)

6

85-85 °C

-40-85 °C

FALSE

TRUE

FALSE

IP66

100

6

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522131 Phoenix Contact 1636042 Connector straight Total number of pins: 6 1 pc(s)

What kind of Keyed Connectors are you looking for?