

PRC 20/M17-6E-FT25-MC GY
Connector
straight
7
Crimp
1 pc(s)
85 °C
-40 °C
No
14 mm
6 mm
1636043
6 - 14 mm
7
1 mm²
0.75 mm²
0.75 - 1 mm²
IP66 (when installed)
7
85-85 °C
-40-85 °C
FALSE
TRUE
FALSE
IP66
100
7
yes
User & Safety Instructions 3522132 Phoenix Contact 1636043 Connector straight Total number of pins: 7 1 pc(s)